Abracon ASFLMB-14.7456MHZ-LR-T

Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-14.7456MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-10.79%

CAD Models

Download Abracon ASFLMB-14.7456MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 16MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 14.7456MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L5I016M00000
Clock Oscillator 16MHz 3.3V 30pF 4-Pin SMD T/R
CTS ComponentsCB3LV-5I-16M0000
Oscillator XO 16MHz ±25ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-5I-14M3180
SMD Crystal Oscillator 14.318MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 14.31818MHz ±25ppm CMOS 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-14.7456MHZ-LR-T provided by its distributors.

Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 14.7456Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-14.7456MHZ-LR-T
Standard Clock Oscillators MEMS OSC XO 14.7456MHZ LVCMOS
CMOS Output Clock Oscillator, 14.7456MHz Nom
MEMS OSC XO 14.7456MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À25ppm 14.7456MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation