
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CB3LV-5I-16M0000 | 1,000 | 250 | |||||||||
| Onlinecomponents.com | CB3LV-5I-16M0000 | 1,000 | 250 | Bulk | ||||||||
| Avnet | CB3LV-5I-16M000000 | 0 | 1K | 15h | ||||||||
| Mouser | 774-CB3LV-5I-16M0000 | 1,351 | 1 | Tape & Reel | ||||||||
| Quest | CB3LV-5I-16M0000 | 100 | 12h |
Download datasheets and manufacturer documentation for CTS Components CB3LV-5I-16M0000.
Download CTS Components CB3LV-5I-16M0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of CTS Components CB3LV-5I-16M0000 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components CB3LV-5I-16M0000.