TXC 7W-14.7456MBA-T

Oscillator XO 14.7456MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-14.7456MBA-T.

TXC SCT

Datasheet1 page17 years ago

Farnell

Newark

CAD Models

Download TXC 7W-14.7456MBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 14.31818MHz ±25ppm CMOS 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 16MHz Nom
Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASFL1 Series 14.7456 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator
Oscillator MEMS 16MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-14.7456MBA-T provided by its distributors.

Oscillator XO 14.7456MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator, 14.7456 Mhz; Frequency Nom:14.7456Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-14.7456MBA-T
OSC, 14.7456MHZ, 3.3V, SMD, 7.0X5.0; Frequency:14.7456MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY