Oscillator, 14.31818Mhz, 7 X 5Mm, Cmos; Frequency Nom:14.31818Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; No. Of Pins:4 Rohs Compliant: Yes |Txc 7W-14.31818MBA-T