Abracon ASDMB-60.000MHZ-LC-T

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-60.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-90.14%

CAD Models

Download Abracon ASDMB-60.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 0.638
$ 0.638
Stock
10,616
76,146
76,146
Authorized Distributors
6
4
4
Frequency
60 MHz
60 MHz
60 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 60MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I060M00000
SMD Crystal Oscillator 60MHz 3.3V 15pF 4-Pin CSMD T/R
7.0x5.0 CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-10 to 70C)
5.0x3.2 Timing XO 54 MHzCMOS AEC-Q100 3.3V 50ppm -40 to 85C

Descriptions

Descriptions of Abracon ASDMB-60.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
ASDMB Series 60 MHz 3.3 V ±50 ppm Surface Mount LVCMOS/LVTTL Clock Oscillator
2ND GENERATION MEMS OSCILLATOR 2.5 X 2.0 X 0.85MM, HCMOS/TTL
Standard Clock Oscillators MEMS OSC XO 60.0000M HZ LVCMOS
LVCMOS 300mV 4V 16mA 15pF ¡À50ppm 60MHz QFN 2.5mm*2mm*900¦Ìm
MEMS OSC XO 60.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 60MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-60.000MHZ-LC-T.