Abracon ASEMB-100.000MHZ-XY-T

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-100.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-16.35%

CAD Models

Download Abracon ASEMB-100.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.33
$ 2.33
Stock
46,990
37,874
37,874
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
3.3 V 100 MHz Surface Mount Low-Power Precision CMOS Oscillator - VDFN-4
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm

Descriptions

Descriptions of Abracon ASEMB-100.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 100MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 100.0000MHZ CMOS SMD
CMOS 1.8V 3.6V 16mA 15pF ¡À10ppm 100MHz QFN 3.2mm*2.5mm*900¦Ìm
ASEMB Series 100Mhz Oscillators
Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:100Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:10Ppm; Supply Voltage Nom:2.5V; Product Range:Pure Silicon Asemb Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-100.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation