Abracon ASDMB-100.000MHZ-LY-T

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-100.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+16.43%

CAD Models

Download Abracon ASDMB-100.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.49
$ 2.49
Stock
138,113
421,535
421,535
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
3.3 V 100 MHz Surface Mount Low-Power Precision CMOS Oscillator - VDFN-4
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

Descriptions

Descriptions of Abracon ASDMB-100.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, Ultra-miniature, 100 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V
ASDMB Series 100 MHz 2.5 x 2 mm 3.3 V ±10 ppm -40 to +85°C Mini Clock Oscillator
ABRACON 100MHZ CLOCK OSCILLATOR MEMS OSCILLATOR, 4-PIN SMD
MEMS OSCILLATOR, 100MHZ, SMD, 2.5 X 2MM; Frequency Nom: 100MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oscillator Output Compat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-100.000MHZ-LYT
  • ASDMB100.000MHZ-LY-T