Abracon ASFLMB-100.000MHZ-LY-T

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-100.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.663
$ 2.72
$ 2.72
Stock
31,059
74,542
74,542
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
3.3 V 100 MHz Surface Mount Low-Power Precision CMOS Oscillator - VDFN-4
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm

Descriptions

Descriptions of Abracon ASFLMB-100.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 100 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, ASFLMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 100MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 100.0000 MHZ LVCMOS
Mems Osc Xo 100.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-100.000MHZ-LY-T
LVCMOS 3.6V 16mA 15pF ¡À10ppm 100MHz QFN 5mm*3.2mm*900¦Ìm
MEMS OSC XO 100.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation