Abracon ASDM1-60.000MHZ-LC-T

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-60.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-0.35%

CAD Models

Download Abracon ASDM1-60.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS OSC, LVCMOS, 60MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator MEMS 66MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-60M0000
Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-60M0000
Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASDM1-60.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 60 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM
Standard Clock Oscillators MEMS OSC XO 60.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 60MHz Nom
3.3V ¡À50ppm 60MHz ¡À0.005% 2.5mm*2mm*900¦Ìm
Mems Oscillator, 60Mhz, Smd; Product Range:Asdm Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:60Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASDM1-60.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation