Abracon ASE3-25.000MHZ-K-T

Oscillator XO 25MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE3-25.000MHZ-K-T.

IHS

Datasheet3 pages18 years ago

Future Electronics

Sager Electronics

Abracon SCT

Farnell

Inventory History

3 month trend:
-1.16%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Oscillator XO 27MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
ASE3 Series 24.576 MHz 3.2 x 2.5 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
Oscillator XO 24MHz ±30ppm 15pF CMOS 60% 1.8V 4-Pin Ultra Mini-SMD T/R
VDFN Ultra-low power MEMS Oscillator, lower jitter, Pin1=OE, standard drive
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 25MHZ, OE, SMD
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R

Descriptions

Descriptions of Abracon ASE3-25.000MHZ-K-T provided by its distributors.

Oscillator XO 25MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
ASE3 Series 25 MHz 3.2 x 2.5 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
Compliant Surface Mount 2.5 mm 1.25 mm 3.2 mm 25 MHz Lead Free Tape & Reel (TR)
SMD Crystal Oscillator 25MHz 1.71V to 1.89V 15pF 4-Pin T/R
Crystals / Oscillators / Resonators 25.000M 1.8V 30ppm
CMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
1.8V ¡À30ppm 25MHz ¡À0.003% 3.2mm*2.5mm*1.2mm
OSC, 25MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom:25MHz; Frequency Stability + / -:30ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:1.8V; Product Range:ASE3 Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Oscillator Output Compatibility:CMOS; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE3-25.000MHZ-KT