Abracon ASE3-27.000MHZ-K-T

Oscillator XO 27MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE3-27.000MHZ-K-T.

Master Electronics

Datasheet3 pages18 years ago

Newark

Abracon SCT

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon ASE3-27.000MHZ-K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 27MHz ±30ppm 15pF CMOS 60% 1.8V 4-Pin Ultra Mini-SMD T/R
Oscillator XO 25MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
Oscillator XO 25MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
Ultra-low power MEMS Oscillator lower jitter Pin1=OE standard drive
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R

Descriptions

Descriptions of Abracon ASE3-27.000MHZ-K-T provided by its distributors.

Oscillator XO 27MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
ASE3 Series 27 MHz 3.2 x 2.5 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
CMOS Output Clock Oscillator, 27MHz Nom
XTAL OSC XO 27.0000MHZ CMOS SMD / 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
1.8V 4mA CMOS 27MHz SMD3225-4P Crystal Oscillators ROHS
Standard Clock Oscillators 27.000M 1.8V 30ppm
XTAL OSC XO 27.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
1.8V ¡À30ppm 27MHz ¡À0.003% 3.2mm*2.5mm*1.2mm
Oscillator, 27Mhz, smd; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:27Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd; Supply Voltage Max:1.89V Rohs Compliant: Yes |Abracon ASE3-27.000MHZ-KT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE3 27.000MHZ-K-T
  • ASE3-27.000MHZ-KT