SiTime SIT1602BI-22-33E-25.000000G

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
$ 1.109
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BI-22-33E-25.000000G.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Upverter

SiTime Direct

Inventory History

3 month trend:
-100%

CAD Models

Download SiTime SIT1602BI-22-33E-25.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.109
$ 1.405
$ 1.405
Stock
2,826
368
368
Authorized Distributors
3
2
2
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
25 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 25MHZ, OE, SMD
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator, 25 MHz, 25 ppm, SMD, 2.5mm x 2mm, 1.8 V, HCMOS, ASD
SG-310SCN Series 25 MHz 3.3 V ±25 ppm -40 to +85°C SPXO Crystal Oscillator
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602BI-22-33E-25.000000G provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 2ns 4.5mA
Mems Osc, 25Mhz/Lvcmos/Hcmos/3.2Mm X 2.5Mm Rohs Compliant: Yes |Sitime SIT1602BI-22-33E-25.000000G
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC, 25MHZ/LVCMOS/HCMOS/3.2MMX2.5MM;
MEMS OSC XO 25.0000MHZ H/LV-CMOS
MEMS OSC, 25MHZ, 3.2X2.5MM, LVCMOS; Frequency Nom:25MHz; Oscillator Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:25ppm; Supply Voltage Nom:3.3V; Product Range:SiT1602 Series; Oscillator Output Compatibility:LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse