Abracon ASE2-20.000MHZ-ET

ASE2 Series 20 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE2-20.000MHZ-ET.

IHS

Datasheet3 pages18 years ago

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASE2-20.000MHZ-ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ECS InternationalECS-3963-200-AU-TR
Oscillator XO 20MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-2033-200-AU
Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Oscillator XO 20MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 20MHz ±100ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASE2-20.000MHZ-ET provided by its distributors.

ASE2 Series 20 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Standard Clock Oscillators 20.0MHz 2.5Volts -20C +70C 100ppm
CMOS Output Clock Oscillator, 20MHz Nom
XTAL OSC XO 20.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
2.5V ¡À100ppm 20MHz 3.2mm*2.5mm*1.2mm
Oscillator, 20Mhz, smd; Product Range:Ase2 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:20Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE2-20.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2-20.000MHZ-E-T