Abracon ASV-20.000MHZ-E-T

ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-20.000MHZ-E-T.

IHS

Datasheet5 pages18 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-32.94%

Supply Chain

Country of OriginSouth Korea
Introduction Date2015-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 18.432MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 19.2MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±100ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 22MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASV-20.000MHZ-E-T provided by its distributors.

ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 20MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator, 20 MHz, 100 ppm, SMD, 7mm x 5.08mm, 3.3 V, HCMOS, ASV
Standard Clock Oscillators XTAL OSC XO 20.0000M HZ HCMOS SMD
HCMOS Output Clock Oscillator, 20MHz Nom
XTAL OSC XO 20.0000MHZ HCMOS SMD
Oscillator, 20Mhz, smd; Product Range:Asv Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:20Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASV-20.000MHZ-E-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV20.000MHZET