TXC 8W-20.000MBC-T

Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-20.000MBC-T.

IHS

Datasheet1 page9 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 20MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 18.432MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±100ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 19.2MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
STANDARD CLOCK OSCILLATOR, -40 TO 85C, 1508, 100PPM, 1.8V, 19.2MHZ, ST

Descriptions

Descriptions of TXC 8W-20.000MBC-T provided by its distributors.

Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 20MHz Nom
XTAL OSC XO 20.0000MHZ CMOS SMD
OSCILLATOR, 20MHZ, 2.5 X 2MM, CMOS; Prod; OSCILLATOR, 20MHZ, 2.5 X 2MM, CMOS; Product Range: 8W Series; Frequency Nom: 20MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 2.5mm x 2mm; Osc
Oscillator, 20Mhz, 2.5 X 2Mm, Cmos; Rango De Producto:Serie 8W; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Capacidad De Carga:15Pf |Txc 8W-20.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY