TXC 7X-20.000MBC-T

Oscillator XO 20MHz ±100ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-20.000MBC-T.

Newark

Datasheet1 page16 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 20MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 19.2MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
STANDARD CLOCK OSCILLATOR, -40 TO 85C, 1508, 100PPM, 1.8V, 19.2MHZ, ST

Descriptions

Descriptions of TXC 7X-20.000MBC-T provided by its distributors.

Oscillator XO 20MHz ±100ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
OSCILLATOR, 20MHZ, 5 X 3.2MM, CMOS; Frequency Nom: 20MHz; Frequency Stability + / -: 100ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: 7X Series; Operating Temperature Min: -40°C; Frequency: 20MHz
Oscillator, 20Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7X; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:15Pf |Txc 7X-20.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY