Epson SG-636PCE 40.0000MC0:ROHS

CMOS/TTL Output Clock Oscillator, 40MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-636PCE 40.0000MC0:ROHS.

Epson

Datasheet2 pages7 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2003-02-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

Oscillator XO 40MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-3963-400-AU-TR
Oscillator XO 40MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-2033-400-AU
Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ASE2 Series 40 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
ECS InternationalECS-3953M-400-AU-TR
Oscillator XO 40MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Epson SG-636PCE 40.0000MC0:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 40MHz Nom
XTL MHZ (O/E) 3.3V 1K TR
XTAL OSC XO 40.0000MHZ CMOS SMD
SG-636PCE 40.0000MC0: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-636PCE 40.0000MC0: ROHS
  • SG-636PCE40.0000MC0:ROHS
  • SG636PCE 40.0000MC0:ROHS
  • SG636PCE40.0000MC0:ROHS