Abracon ASDMB-25.000MHZ-LR-T

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-25.000MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+8.79%

CAD Models

Download Abracon ASDMB-25.000MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 0.653
$ 0.653
Stock
100,007
70,506
70,506
Authorized Distributors
6
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
2.5 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L5I025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 25MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASDMB-25.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V
Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm; Frequency Nom:25Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asdmb Series; Oscillator Output Compatibility:Cmos;rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation