Abracon ASFLMB-25.000MHZ-LR-T

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-25.000MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.51%

Alternate Parts

Price @ 1000
$ 1.724
$ 0.753
$ 0.753
Stock
96,308
87,417
87,417
Authorized Distributors
6
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 24MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L5I025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R
25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
7X Series 25 MHz 3.3 V XO (Standard) CMOS Output Oscillator - SMD-4

Descriptions

Descriptions of Abracon ASFLMB-25.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 25 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, ASFLMB
ASFLMB Series 25 MHz 5 x 3.2 mm 1.8 to 3.3 V ±25 ppm Silicon Clock Oscillator
MEMS OSCILLATOR, 25MHZ, SMD, 3.2 X 2.5MM; Frequency Nom: 25MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASFLMB Series; Oscillator Output Compa

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMB-25.000MHZ-LRT