Abracon ASDMB-24.000MHZ-EC-T

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-24.000MHZ-EC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.421
$ 1.512
Stock
6,990
1,366,017
Authorized Distributors
5
6
Frequency
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
15 mA
15 mA
Operating Supply Voltage
2.5 V
3.3 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASE Series 24 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator MEMS 26MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB2V5-3I-25M0000
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 2.5V 4-Pin CSMD T/R
CTS ComponentsCB2V5-3C-25M0000
CB2V5 Series 25 MHz 7 x 5 mm 2.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 24MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASDMB-24.000MHZ-EC-T provided by its distributors.

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 24MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 24.0000M HZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation