Abracon ASDMB-24.000MHZ-LC-T

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-24.000MHZ-LC-T.

Sager Electronics

Datasheet5 pages15 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.31%

CAD Models

Download Abracon ASDMB-24.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.512
$ 1.421
Stock
1,338,018
5,990
Authorized Distributors
6
5
Frequency
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
15 mA
15 mA
Operating Supply Voltage
3.3 V
2.5 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I024M00000
24MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 24MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C024M00000
SMD Crystal Oscillator 24MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-2333-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASDMB-24.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CRYSTAL, MEMS CLOCK OSCILLATOR, 24.0000MHZ LVCMOS, 2.5X2.0X0.85MM, ASDMB SERIE
MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator
Standard clock oscillators; ABRACON; ASDMB-24.000MHZ-LC-T; 24 MHz; 50 ppm; SMD/SMT; 900 µm
MEMS OSC, 24MHZ, 2.5 X 2MM, LVCMOS; Frequency Nom: 24MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: ASDMB Series; Oscillator Output Compatibility: LVCMOS; Ope

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-24.000 MHZ-LC-T
  • ASDMB-24.000MHZ-LC-T.
  • ASDMB24.000MHZ-LC-T
  • ASDMB24.000MHZLCT
  • ASDMB24000MHZLCT