TXC 8W-24.000MBB-T

Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-24.000MBB-T.

TXC SCT

Datasheet1 page17 years ago

Newark

Factory Futures

CAD Models

Download TXC 8W-24.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator XO 24MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-240-BN-TR
ECS-3953M Series 24 MHz 3.3 V ±50 ppm -40 to +85°C SMT Clock Oscillator
ECS InternationalECS-3953M-240-B-TR
Oscillator XO 24MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-2333-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 8W-24.000MBB-T provided by its distributors.

Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 24Mhz, 2.5 X 2Mm, Cmos; Rango De Producto:Serie 8W; Frecuencia Nom.:24Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Capacidad De Carga:15Pf |Txc 8W-24.000MBB-T
OSC, 24.000MHZ, 3.3V, SMD, 2.5X2.0; Frequency:24MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:8W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8W-24.000MBB-T.