Abracon ASDMB-19.200MHZ-LC-T

Oscillator MEMS 19.2MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-19.200MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
-0.15%

CAD Models

Download Abracon ASDMB-19.200MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.72
$ 0.72
Stock
48,345
85,812
85,812
Authorized Distributors
6
5
5
Frequency
19.2 MHz
19.2 MHz
19.2 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator MEMS 19.2MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I020M00000
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CTS Components636L3I020M48000
SMD Crystal Oscillator 20.48MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 19.2MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-19.200MHZ-LC-T provided by its distributors.

Oscillator MEMS 19.2MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASDMB Series 19.2 MHz 3.3 V ±50 ppm Surface Mount LVCMOS/LVTTL Clock Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 19.2MHz Nom, CMOS
MEMS OSCILLATOR, 19.2MHZ, SMD, 2.5 X 2MM
MEMS OSC XO 19.2000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
Standard Clock Oscillators 19.200MHZ 50ppm -40 + 85C
1.8V~3.3V 19.2MHz QFN 2.5mm*2mm*900¦Ìm
Mems Oscillator, 19.2Mhz, Smd, 2.5 X 2Mm; Frequency Nom:19.2Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asdmb Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDMB-19.200MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-19.200MHZ-LCT.