
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7X-19.200MBB-T | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 7X-19.200MBB-T | 0 | 5 | Cut Tape | 10h | |||||||
| Easev | 7X-19.200MBB-T | 18,520 | 6d | |||||||||
| Win Source | WS-7X-19.200MBB-T | 2,805 | 1d | |||||||||
| AERI | 7X-19.200MBB-T | 8,116 | 5h |
Download TXC 7X-19.200MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TXC 7X-19.200MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: