Abracon ASDMB-20.000MHZ-LC-T

Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-20.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+7.27%

CAD Models

Download Abracon ASDMB-20.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 1.458
$ 1.458
Stock
637,240
87,950
87,950
Authorized Distributors
6
6
6
Frequency
20 MHz
20 MHz
20 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
10 mA
10 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-20M0000
SMD Crystal Oscillator 20MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 20MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-20M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 20MHz Nom, GREEN, CERAMIC PACKAGE-4

Descriptions

Descriptions of Abracon ASDMB-20.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
ASDMB Series 20 MHz 3.3 V ±50 ppm Surface Mount LVCMOS/LVTTL Clock Oscillator
Standard Clock Oscillators MEMS OSC XO 20.0000M HZ LVCMOS
1.8V~3.3V ¡À50ppm 20MHz ¡À10ppm QFN 2.5mm*2mm*900¦Ìm
MEMS OSC XO 20.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 20MHz Nom
Mems Oscillator, 20Mhz, Smd, 2.5Mm X 2Mm; Frequency Nom:20Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asdmb Series; Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-20.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation