Abracon ASDMB-16.000MHZ-XY-T

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-16.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-12.57%

CAD Models

Download Abracon ASDMB-16.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.268
$ 1.083
$ 1.083
Stock
64,312
54,363
54,363
Authorized Distributors
6
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB

Descriptions

Descriptions of Abracon ASDMB-16.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc, 16Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-16.000MHZ-XY-T
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
MEMS OSC XO 16.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 16MHz Nom
Standard Clock Oscillators 16.0 MHZ 10PPM -40+1 05
LVCMOS 16mA 15pF ¡À10ppm 16MHz 2.5mm*2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-16.000MHZ-XY-T.