Abracon ASDMB-125.000MHZ-XY-T

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-125.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Future Electronics

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-2.42%

CAD Models

Download Abracon ASDMB-125.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.504
$ 2.427
$ 2.427
Stock
29,670
38,974
38,974
Authorized Distributors
6
6
6
Frequency
125 MHz
125 MHz
125 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-125.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 125MHz Nom, CMOS
MEMS OSC XO 125.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À10ppm 125MHz QFN 2.5mm*2mm*900¦Ìm
MEMS OSC, 125MHZ, SMD, 2.5MM X 2MM;
Standard Clock Oscillators 125 MHZ 10PPM 15PF
Mems Oscillator, 125Mhz, Smd; Frequency:125Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASDMB-125.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB125.000MHZ-XY-T