Abracon ASDMB-125.000MHZ-LY-T

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-125.000MHZ-LY-T.

JRH Electronics

Datasheet5 pages15 years ago

IHS

Master Electronics

Abracon SCT

Factory Futures

Inventory History

3 month trend:
-37.03%

CAD Models

Download Abracon ASDMB-125.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.427
$ 1.36
$ 1.36
Stock
68,221
94,533
94,533
Authorized Distributors
6
6
6
Frequency
125 MHz
125 MHz
125 MHz
Frequency Stability
10 ppm
-
-
Max Supply Current
16 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-125.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Standard Clock Oscillators MEMS OSC XO 125.0000MHZ LVCMOS
MEMS OSC, 125MHZ, LVCMOS, 2.5MM X 2MM ROHS COMPLIANT: YES
1.8V~3.3V ¡À10ppm 125MHz QFN 2.5mm*2mm*900¦Ìm
CMOS Output Clock Oscillator, 125MHz Nom
125.000MHZ CMOS SMD Oscillator
振荡器 MEMS, 125MHZ, LVCMOS, 2.5MM X 2MM;
MEMS OSCILLATOR, 125MHZ, SMD, 2.5 X 2MM; Frequency Nom: 125MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oscillator Output Compat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation