Abracon ASDMB-1.8432MHZ-LC-T

MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF 85C 16mA 0.035 0.90mm
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-1.8432MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
+65.18%

CAD Models

Download Abracon ASDMB-1.8432MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 0.62
$ 0.62
Stock
90,500
62,321
62,321
Authorized Distributors
6
6
6
Frequency
1.8432 MHz
1.8432 MHz
1.8432 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 1.8432MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 1.8432MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-18M4320
CB3LV Series 18.432 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3C-18M4320
SMD Crystal Oscillator 18.432MHz 3.3V 50pF 4-Pin CSMD T/R
CTS Components636L3I020M00000
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator MEMS 19.2MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-1.8432MHZ-LC-T provided by its distributors.

MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF 85C 16mA 0.035 0.90mm
Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 1.8432 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
OSCILLATOR, MEMS, XO, 1.8432MHZ, LVCMOS, SMD, 2.5 X 2.0 X 0.85 MM, MSL 1
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 18.432MHz Nom, CMOS
2Nd Generation Mems Oscillator 2.5 X 2.0 X 0.85Mm, Hcmos/ttl, 1.8432Mhz, 50Ppm -40+85C, 1.8 ~ 3.3 Vdc, . Rohs Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-1.8432MHZ-LC-T.
  • ASDMB-18.432MHZ-LC-T