Abracon ASDM1-24.000MHZ-LC-T

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-24.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-56.81%

CAD Models

Download Abracon ASDM1-24.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.615
$ 0.615
Stock
90,389
108,804
108,804
Authorized Distributors
6
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components625L3C024M00000
625 Series 24 MHz 2.5 x 2 mm 3.63 V ±50 ppm SMT HCMOS Clock Oscillator
ECS InternationalECS-2333-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-1633-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, Clock, Pure Silicon, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V

Descriptions

Descriptions of Abracon ASDM1-24.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Lead Free RoHS Compliant Standby (Power Down) Oscillator 15pF 85C 10mA 0.035 0.90mm
MEMS Oscillator, Clock, Pure Silicon, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM Series, CMOS
MEMS OSCILLATOR, 24MHZ, 2.5 X 2MM, CMOS;; MEMS OSCILLATOR, 24MHZ, 2.5 X 2MM, CMOS; Frequency Nom: 24MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: ASDM Series; Oscillator Output Compatibility: CMOS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDM1-24.000MHZ-LC-T.