Abracon ASEM1-24.000MHZ-LC-T

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-24.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-3.33%

CAD Models

Download Abracon ASEM1-24.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.554
$ 1.546
$ 1.546
Stock
95,619
181,827
181,827
Authorized Distributors
6
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components625L3C024M00000
625 Series 24 MHz 2.5 x 2 mm 3.63 V ±50 ppm SMT HCMOS Clock Oscillator
ECS InternationalECS-2333-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-1633-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components625L3C024M57600
Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASEM1-24.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, Clock, Pure Silicon, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V
CRYSTAL, CLOCK MEMS 24.0000MHZ CMOS SMD, OSCILLATOR, ROHS/ROHS II, ASEM SERIES
Mems Osc, 24Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-24.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation