Abracon ASEM1-25.000MHZ-LC-T

MEMS Oscillator, Clock, Pure Silicon, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-25.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-9.17%

CAD Models

Download Abracon ASEM1-25.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.878
$ 0.878
Stock
60,864
53,100
53,100
Authorized Distributors
6
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
8.3 mA
8.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
CTS Components625L3I025M00000
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components625L3C024M57600
Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632N3I025M00000
SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASEM1-25.000MHZ-LC-T provided by its distributors.

MEMS Oscillator, Clock, Pure Silicon, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V
Oscillator 3.2 X 2.5 X 0.85Mm, Cmos Mems Oscillator, 25.000Mhz, 50Ppm -40+85C, 3.3 Vdc, Rohs Compliant: Yes
ASEM Series 25 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT CMOS Clock Oscillator
MEMS OSCILLATOR, 25MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom:25MHz; Oscillator Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:50ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon ASEM Series; Operating Temperature

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEM1-25.000MHZ-LC-T.