Abracon ALFT-03A-11

Common Mode Chokes Dual 2100uH 1kHz 1.5A 0.6Ohm DCR Thru-Hole Box
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ALFT-03A-11.

Electro Sonic

Datasheet2 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-0.58%

CAD Models

Download Abracon ALFT-03A-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupSU9V-05020
Common ModeChokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R15019
Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole
Yageo GroupSS17HB-R13020
Common Mode Chokes Dual 2000uH 1kHz 1.3A 0.18Ohm DCR Thru-Hole
Yageo GroupSS11VL-R22020
Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole
Yageo GroupSU9VD-10020
COMMON MODE CHOKE 2LN TH
Yageo GroupSS35V-45022
Common Mode Chokes Dual 2200uH 1kHz 4.5A 0.06Ohm DCR Thru-Hole

Descriptions

Descriptions of Abracon ALFT-03A-11 provided by its distributors.

Common Mode Chokes Dual 2100uH 1kHz 1.5A 0.6Ohm DCR Thru-Hole Box
Cmc 1.500 A 600.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon ALFT-03A-11
General Purpose Inductor, 2100uH, 2 Element
250V 250V 1.5A 2 2.1mH@ 1 kHz 600m¦¸ , 23.9mm*18mm*21.6mm
COMMON MODE CHOKE 2.1MH 1.5A 2LN TH, ALFT-03A , RoHS
Abracon SCT
Common Mode Chokes / Filters CMC 2.1MH 1.5A 2LN TH
Choke, Common Mode, 2.1 mH, 1.5 A

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALFT03A11