Yageo Group SS11VL-R22020

Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS11VL-R22020.

IHS

Datasheet9 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.71%

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9V-05020
Common ModeChokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Yageo GroupSS17HB-R13020
Common Mode Chokes Dual 2000uH 1kHz 1.3A 0.18Ohm DCR Thru-Hole
Yageo GroupSU9VD-10020
COMMON MODE CHOKE 2LN TH
Yageo GroupSS20H-20018
Common Mode Chokes Dual 1.8mH 1kHz 110mOhm DCR Thru-Hole
Yageo GroupSU10VFC-R15019
Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS11VL-R22020 provided by its distributors.

Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole
Choke, Common Mode, 2 mH, 2.2 A
Common Mode Filters / Chokes 2.2amp 2mH
250V 2.2A 2 2mH@ 1 kHz 120m¦¸ , 22mm*14.5mm*19.5mm
Ind High Frequency 2mH 1KHz 2.2A Pin
Avnet Japan
SS11VL-R22020, YAGEO / KEMET ELECTRONICS
AC LINE FILTERS, CMC 2MH,2.2A, 0.06OHM
Common Mode Filter, 2000Uh, Thd; Inductance:2Mh; Rated Current:2.2A; Product Range:Ss11Vl Series; Svhc:No Svhc (15-Jan-2018); Dc Current Max:2.2A Rohs Compliant: Yes |Kemet SS11VL-R22020

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.