
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AISC-0805F-4R7J-T | 0 | 2K | 1d | ||||||||
| element14 APAC | AISC-0805F-4R7J-T | 0 | 2K | Cut Tape | 12h | |||||||
| Mouser | 815-AISC-0805F-4R7J | 3,288 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AISC-0805F-4R7J-T | 3,288 | 8 | Tape & Reel | 6h | |||||||
| LCSC | C186976 | 5 | 5 | 9h |
Download datasheets and manufacturer documentation for Abracon AISC-0805F-4R7J-T.
Download Abracon AISC-0805F-4R7J-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Abracon AISC-0805F-4R7J-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AISC-0805F-4R7J-T.