Bourns 78F4R7J-RC

Ind RF Choke Bobbin Core 4.7uH 5% 7.9MHz 45Q-Factor Ferrite 530mA AXL Bag
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F4R7J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-1.01%

CAD Models

Download Bourns 78F4R7J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Wirewound 4.7uH 5% 7.9MHz 31Q-Factor Ferrite 400mA 1008 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Inductor RF Wirewound 4.7uH 5% 7.96MHz 20Q-Factor Ferrite 0.26A 4Ohm DCR 1008 T/R
Inductor RF Wirewound 4.7uH 5% 7.9MHz 15Q-Factor Ferrite 0.14A 2.8Ohm DCR 0805 T/R
Ind 4.70 Uh 0.280 A 4000.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-4R7J-T

Descriptions

Descriptions of Bourns 78F4R7J-RC provided by its distributors.

Ind RF Choke Bobbin Core 4.7uH 5% 7.9MHz 45Q-Factor Ferrite 530mA AXL Bag
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;4.7UH; +/-5%;45 QMIN;7.9MHZ (TEST);0.35 OHM DCR MAX
CHOKE, 4.7UH, 230MA, 5%, 50MHZ; Product Range:78F Series; Inductance:4.7µH; DC Current Rating:530mA; DC Resistance Max:0.35ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:38MHz; Case Dimensions:2.8mm x 7.12mm 63K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F4R7J-RC.