
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AISC-0805F-3R3J-T | 0 | 2K | 11h | ||||||||
| Mouser | 815-AISC-0805F-3R3J | 1,160 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AISC-0805F-3R3J-T | 1,160 | 12 | Tape & Reel | 7h | |||||||
| Fly-Wing Technology | AISC-0805F-3R3J-T | 12 | 8h | |||||||||
| Axis Part Limited | AISC-0805F-3R3J-T | 3 | 1 | 1d |
Download datasheets and manufacturer documentation for Abracon AISC-0805F-3R3J-T.
Download Abracon AISC-0805F-3R3J-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon AISC-0805F-3R3J-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AISC-0805F-3R3J-T.