Bourns 78F3R3J-RC

Ind RF Choke Bobbin Core 3.3uH 5% 7.9MHz 50Q-Factor Ferrite 575mA AXL Bag
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F3R3J-RC.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-3.20%

CAD Models

Download Bourns 78F3R3J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.3uH 5% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R
Ind Chip Wirewound 3.3uH 5% 7.9MHz 32Q-Factor Ferrite 450mA 1008 T/R
Inductor RF Chip Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Ceramic 290mA 3.4Ohm DCR 1008 T/R
Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Inductor General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 78F3R3J-RC provided by its distributors.

Ind RF Choke Bobbin Core 3.3uH 5% 7.9MHz 50Q-Factor Ferrite 575mA AXL Bag
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core
Fixed Inductor Axial 3.3µH ±5% 575mA 300mΩ 60MHz 50@7.9MHz
CHOKE, 3.3UH, 270MA, 5%, 70MHZ; Product Range:78F Series; Inductance:3.3µH; DC Current Rating:575mA; DC Resistance Max:300mohm; Inductance Tolerance:± 5%; Self Resonant Frequency:60MHz; Case Dimensions:2.8mm x 7.12mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.