What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-3R3J-EFD

Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 185mA 1008 Blister Plastic T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-3R3J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-29.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.11
Stock
189,114
421,551
Authorized Distributors
6
5
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
185 mA
185 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30 Q-Factor Ferrite 260mA T/R
TAIYO YUDENLBM2016T3R3J
Inductor RF Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 0.884Ohm DCR 0806 T/R
Inductor RF Wirewound 3.3uH 5% 7.9MHz Ferrite 0.2A 1.8Ohm DCR 0603 T/R
Inductor General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLV25T-3R3J-EFD provided by its distributors.

Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 185mA 1008 Blister Plastic T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 185Ma, 3.3 H, 1.9/Tape And Reel |Tdk NLV25T-3R3J-EFD
7.96MHz 55MHz 185mA 30@7.96MHz 3.3¦ÌH 1.9¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
FIXED IND 3.3UH 185MA 1.9OHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
185mA 3.3uH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 3.3UH, 0.185A, 1008, AEC-Q200; Inductance: 3.3µH; Product Range: NLV25-EFD Series; DC Current Rating: 185mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.9o

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos