What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-3R3J-PF

Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 185mA 1.9Ohm DCR 1008 T/R
$ 0.099
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-3R3J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV25T-3R3J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.12
Stock
435,588
191,084
Authorized Distributors
4
5
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
185 mA
185 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
TAIYO YUDENLBM2016T3R3J
Inductor RF Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 0.884Ohm DCR 0806 T/R
Inductor General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30 Q-Factor Ferrite 260mA T/R
Inductor RF Wirewound 3.3uH 5% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLV25T-3R3J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 185mA 1.9Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 3.3UH, 1005; Inductance:3.3µH; Inductance Tolerance:± 5%;
NLV Series 1008 3.3 uH ±5 % 185 mA 1.9 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 3.3UH, 1005; Inductance: 3.3µH; Inductance Tolerance: ± 5%; DC Current Rating: 185mA; DC Current Max: 185mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 30; Resistance: 1.9ohm; Resonant Freque

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-3R3J-PF.