Abracon AIML-1206-330K-T

Ind RF Chip Shielded Multi-Layer 33uH 10% 1MHz 40Q-Factor Ferrite 5mA 1206 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-1206-330K-T.

IHS

Datasheet3 pages21 years ago

Electro Sonic

Master Electronics

Abracon SCT

Sager Electronics

CAD Models

Download Abracon AIML-1206-330K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.111
Stock
2,343
25,518
Authorized Distributors
5
5
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
40
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 33uH 10% 1MHz 25Q-Factor Ferrite 5mA 1.25Ohm DCR 0805 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R
Ind Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 5mA 0805
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.31A 1Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R

Descriptions

Descriptions of Abracon AIML-1206-330K-T provided by its distributors.

Ind RF Chip Shielded Multi-Layer 33uH 10% 1MHz 40Q-Factor Ferrite 5mA 1206 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Ind 33.00 Uh 0.005 A 1050.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-1206-330K-T
RF Inductors - SMD FIXED IND 33UH 5MA 1.05 OHM SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML1206330KT