Abracon ACO-20.000MHZ-EK

Oscillator, 20 MHz, 30 ppm, Through Hole, 20.2mm x 12.6mm, HCMOS/TTL, 5 V, ACO Series
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACO-20.000MHZ-EK.

DigiKey

Datasheet1 page24 years ago

Electro Sonic

Sager Electronics

Abracon SCT

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon ACO-20.000MHZ-EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Crystals / Oscillators / Resonators 18.432MHz 5V
Oscillator, 18.432 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series
Oscillator XO 20MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

Descriptions

Descriptions of Abracon ACO-20.000MHZ-EK provided by its distributors.

Oscillator, 20 MHz, 30 ppm, Through Hole, 20.2mm x 12.6mm, HCMOS/TTL, 5 V, ACO Series
TH Crystal Oscillator 20MHz 5V 15pF 4-Pin Metal DIP Tube
OSCILLATOR, 20MHZ, THROUGH HOLE; Frequency:20MHz; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4; Crystal Terminals:Through Hole
Oscillator, 20Mhz, Dip-4, Hcmos/Ttl; Frequency Nom:20Mhz; Frequency Stability +/-:30Ppm; Oscillator Case:Through Hole, 20.2Mm X 12.6Mm; Supply Voltage Nom:5V; Product Range:Aco Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACO-20.000MHZ-EK

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation