Abracon ACH-20.000MHZ-EK

Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACH-20.000MHZ-EK.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

element14 APAC

Newark

Abracon SCT

Inventory History

3 month trend:
-23.55%

CAD Models

Download Abracon ACH-20.000MHZ-EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator, 20 MHz, 30 ppm, Through Hole, 20.2mm x 12.6mm, HCMOS/TTL, 5 V, ACO Series
Crystals / Oscillators / Resonators 18.432MHz 5V
Oscillator, 18.432 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series
Oscillator XO 20MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

Descriptions

Descriptions of Abracon ACH-20.000MHZ-EK provided by its distributors.

Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator, 20 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, 5 V, HCMOS / TTL, ACH
OSCILLATOR, 20MHZ, DIP-4, HCMOS / TTL; Frequency Nom: 20MHz; Frequency Stability + / -: 30ppm; Oscillator Case: Through Hole, 12.7mm x 12.7mm; Supply Voltage Nom: 5V; Product Range: ACH Series; Operating T 13J1836
Oscillator, 20Mhz, Dip-4, Hcmos/Ttl; Rango De Producto:Serie Ach; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tensión De Alimentación Nom.:5V; Encapsulado Del Oscilador:Agujero Pasante, 12.7Mm X 12.7Mm |Abracon ACH-20.000MHZ-EK

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation