TXC 7C-20.000MBA-T

Oscillator XO 20MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-20.000MBA-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Future Electronics

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 20MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
3.2x2.5 Timing XO 19.2 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of TXC 7C-20.000MBA-T provided by its distributors.

Oscillator XO 20MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 20MHz Nom
OSC, 20.000MHZ, 3.3V, SMD, 5.0X3.2
Oscillator, 20Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-20.000MBA-T
OSC, 20.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:20MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY