Abracon ABM2-10.000MHZ-D4Y-T

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-10.000MHZ-D4Y-T.

JRH Electronics

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-48.25%

CAD Models

Download Abracon ABM2-10.000MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Standard, 10 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CA-301 Series 10 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Crystal Unit
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal

Descriptions

Descriptions of Abracon ABM2-10.000MHZ-D4Y-T provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R
Crystal, Microprocessor, 10 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2
Smd Ceramic Glass Seal Crystal 8.0 X 4.5 X 1.8Mm, 10.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Rohs Compliant: Yes
CRYSTAL, 10MHZ, 18PF, 8MM X 4.5MM; Frequency Nom: 10MHz; Crystal Case: SMD, 8mm x 4.5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABM2 Series; Operating Tempera

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2-10.000MHZ-D4Y-T.
  • ABM210.000MHZD4YT