Abracon ABC2-10.000MHZ-4-T

Crystal, Microprocessor, 10 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-10.000MHZ-4-T.

IHS

Datasheet3 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

X-ON

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ABC2-10.000MHZ-4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-01-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, Standard, 10 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of Abracon ABC2-10.000MHZ-4-T provided by its distributors.

Crystal, Microprocessor, 10 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
ABC2 Series 10 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 10MHz Nom
CRYSTAL, MICROPROCESSOR, LOW FREQUENCY, 10.00 MHZ, +/-30 PPM, -10 TO 60C
CRYSTAL 10.0000MHZ 18PF SMD, 11.8x5.5mm, RoHS
Abracon SCT
18pF ¡À30ppm ¡À30ppm 10MHz 45¦¸ 11.8mm*5.5mm*2mm
Crystal, 10Mhz, 16Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Esr:80Ohm; Frequency:10Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 30Ppm; Fundamental Mode:At Rohs Compliant: Yes |Abracon ABC2-10.000MHZ-4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation