Abracon AB-RTCMC-32.768KHZ-EOA9-S3-DBT

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss, 12HR / 24HR, Spi, 1.4 V to 5.5 V, 10 Pins, SMD
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-RTCMC-32.768KHZ-EOA9-S3-DBT.

IHS

Datasheet9 pages8 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+46.93%

CAD Models

Download Abracon AB-RTCMC-32.768KHZ-EOA9-S3-DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RenesasISL1220IUZ
I2C® Real Time Clock/Calendar with Frequency Output | IC RTC CLK/CALENDAR I2C 10-MSOP
STMicroelectronicsM41T0M6F
RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS), I2C, 2V to 5.5V Supply, SOIC-8
STMicroelectronicsM41T00M6F
RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8
NXP SemiconductorsPCF8593T/1,118
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 2.5 V to 6 V supply, SOIC-8
STMicroelectronicsM41T82SM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover

Descriptions

Descriptions of Abracon AB-RTCMC-32.768KHZ-EOA9-S3-DBT provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS, 12Hr / 24Hr, SPI, 1.4 V to 5.5 V, 10 Pins, SMD
LOW POWER (RTC + OSCILLATOR), ±25 PPM OVER -40°C TO +85°C, ALARM, LEAP YEAR, 8-BYTES, TIME FORMAT - HH:MM:SS (12/24 HR), DATE FORMAT YY:MM:DD
10-SMD Module R-PDSO-N10 Alarm EEPROM Leap Year Square Wave Output SRAM TCXO/Crystal Trickle-Charger SPI real time clock IC 1.4V~5.5V 1.5muA~2.2muA @ 1.4V~5V 3.7mm 0.032MHz
Alarm Rtc, Spi, 5.5V, Vdfn-10; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V; Clock Ic Case Style:Vdfn; No. Of Pins:10Pins; Ic Interface Type:Spi; Msl:- Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-EOA9-S3D-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T
  • AB-RTCMC-32.768KHZ-EOA9-S3D-BT
  • ABRTCMC-32.768KHZEOA9S3DBT
  • ABRTCMC32.768KHZEOA9S3D-BT
  • ABRTCMC32.768KHZEOA9S3DBT