STMicroelectronics M41T00M6F

RTC IC, Date Time Format (Date/Month/Year ss: mm: hh), I2C, 2 V to 5.5 V, SOIC-8
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T00M6F.

HQonline

Datasheet25 pages13 years ago

Newark

Arrow Electronics

Mouser

TME

Inventory History

3 month trend:
-51.71%

CAD Models

Download STMicroelectronics M41T00M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T0M6F
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
STMicroelectronicsM41T80M6F
M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T81M6F
M41T Series 2 V Surface Mount Serial I2C Real Time Clock with Alarm - SOIC-8
Analog DevicesDS1302ZN+T&R
DS1302 Series 5.5V Surface Mount Trickle-Charge Timekeeping Chip - SOIC-8
Analog DevicesDS1302ZN+
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC N
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M41T00M6F provided by its distributors.

RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8
STMicroelectronics RTC IC, Calendar, SOIC, Serial I2C, Max 5.5V, SMD, 8-Pin
M41T00 Series 5.5 V I2C / 2-Wire / Serial Surface Mount Real Time Clock - SOIC-8
Date Format = YY-MM-DD / Time Format = HH:MM:SS (24 hr) / Interfaces = I²C / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75
REAL TIME CLOCK/CALENDAR, BINARY, SOIC-8; Date Format: DD: MM: YYYY; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T00M6F.