NXP Semiconductors PCF8593T/1,118

Calendar, Clock IC, Format (YYYY: MM: WK: DD: hh: mm: ss/Binary), I2C, 2.5 V to 6 V supply, SOIC-8
$ 2.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8593T/1,118.

LCSC

Datasheet31 pages16 years ago

HQonline

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-40.54%

CAD Models

Download NXP Semiconductors PCF8593T/1,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

NXP SemiconductorsPCF8583T/5,518
PCF8583 Series 6 V 300 mW Clock and Calendar with 240 x 8-bit RAM - SOIC-8
NXP SemiconductorsPCF8523T/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8
NXP SemiconductorsPCF8563T/5,518
Integrated Circuit Real Time Clock (RTC) Callendar; 32.768kHz; 1.8-5.5V; -40+85 deg.C; SMD; SO8
STMicroelectronicsM41T01M6F
Low-power serial real-time clock (RTC) with built-in battery switchover circuit
Analog DevicesDS1683S+
Real Time Clock Serial 16byte Clock/Calendar/Time/Temperature/Event Recorder/Alarm 8-Pin SOIC N Tube
STMicroelectronicsM41T00SM6E
8-SOIC (0.154 3.90mm Width) M41T00 e4 Leap Year rtc clock circuit 2.7V~5.5V 70muA @ 2.7V~5.5V 5mm 32.768kHz

Descriptions

Descriptions of NXP Semiconductors PCF8593T/1,118 provided by its distributors.

Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 2.5 V to 6 V supply, SOIC-8
Low power clock and calendar Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
PCF8593 Series 6 V Surface Mount Clock - SOIC-8
REAL TIME CLOCK, 6V, I2C, SOIC-8; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8593T/1,118"
  • PCF8593T 1,118
  • PCF8593T/1,118.
  • PCF8593T/1118
  • PCF8593T1,118
  • PCF8593T1118