HH Smith 8520

Spacer; Round; Aluminum; #8 Id; 1/4" Od; 1/8" Length
$ 0.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8520.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

HH Smith8523
Spacer Round 4.42mm-ID 6.35mm-OD 12.7mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8525
Spacer Round 4.42mm-ID 6.35mm-OD 19.05mm-LG Aluminum Alloy 2011-T3 Clear Chromate
Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3473
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
RAF HardwareM0533-4-AL
Round Spacer, Aluminum, 4 mm Overall Lg, 4.3 mm Inside Dia

Descriptions

Descriptions of HH Smith 8520 provided by its distributors.

SPACER; ROUND; ALUMINUM; #8 ID; 1/4" OD; 1/8" LENGTH
SPCR 8520 AL RND IR40
Spacer; Body Diameter:0.25"; Bore Size:0.169"; Body Plating:Clear Chromate; Overall Length:0.125"; Thread Size:#8; Spacer Material:Aluminum; Body Length:0.125"; Spacer Plating:Iridite; Spacing Height:0.125"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC